The Amphenol 69154-327 is a 54-contact surface mount socket strip with a straight body orientation and SKT gender. It features a terminal pitch of 2.54mm and a row spacing of 2.54mm. The socket strip has a product length of 74.09mm, a product depth of 5.08mm, and a product height of 7.87mm. It is designed for surface mount applications and can operate within a temperature range of -65°C to 125°C. The socket strip has a maximum voltage rating of 1000VAC and a maximum current rating of 3A per contact.
Amphenol 69154-327 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 74.09 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 7.87 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.