
68-position, 2-row board-to-board connector featuring a straight, vertical surface mount orientation. This female socket connector offers a 2.54mm pitch and 0.1-inch row spacing, with gold-plated bronze contacts for reliable connectivity. Rated for 3A current and 1kV voltage, it operates across a wide temperature range of -65°C to 125°C. The black housing ensures durability, and the component is supplied in rail/tube packaging.
Sign in to ask questions about the Amphenol 69154-334LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69154-334LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 91.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69154-334LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.