90-position, 2-row board-to-board connector featuring a straight, vertical SMT mounting orientation. This female socket connector utilizes bronze contacts with GXT gold plating, rated for 3A current and 1kV voltage. The black housing has a 2.54mm pitch and a depth of 5.08mm, operating across a temperature range of -65°C to 125°C. Surface mount termination is achieved via solder.
Checking distributor stock and pricing after the page loads.
Amphenol 69154-345LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 119.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |