
This 60-position 2-row straight-orientation BergStik connector features a copper alloy, bronze contact material with nickel and gold plating. It has a current rating of 3A and a maximum operating temperature of 125°C, with a minimum operating temperature of -65°C. The connector is available in packaging of 7 units per package, with a pitch of 2.54mm and a length of 81.71mm. It is not radiation hardened and is not RoHS compliant.
Amphenol 69154-630 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 81.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.