
This 64-contact, 2-row connector features a straight orientation and a 2.54mm pitch. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1kV AC. The connector is made with bronze contacts and features a gold plating. It is available in packaging quantities of 6 and is supplied in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 86.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |