Shrouded header, right-angle, male gender, featuring 16 positions and 2 rows with a 2.54mm pitch. This component utilizes bronze male pin contacts with gold GXT plating and a mating length of 0.23 inches. It offers a 1kV AC maximum voltage rating and a blue housing color, designed for through-hole solder termination.
Amphenol 69155-016LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.