This 40-position shrouded header features a 2.54mm pitch and a right-angle orientation, making it suitable for board-to-board connections. The header is designed for through-hole mounting and has a blue housing color. It is available in a package quantity of 10, packaged in a tray. The contacts are made of bronze with a gold plating and have a maximum voltage rating of 1kV.
Amphenol 69155-440R technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 12.83mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 57.9mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.