Board connector featuring 3 male pin contacts in a single row with a 2.54mm pitch. This straight, through-hole mount receptacle offers a 3A current rating and 1kV voltage rating. Contacts are Gold (30) over Nickel/Nickel Palladium Gold (30) over Nickel for superior conductivity. The black insulator housing has a UL94 V-0 flammability rating and operates within a -55°C to 95°C temperature range.
Sign in to ask questions about the Amphenol 69167-103HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69167-103HLF technical specifications.
| Color | Black |
| Contact Finish - Termination | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.54mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.91mm |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 40.34mm |
| Manufacturer Series | 69167 |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | STRAIGHT |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-103HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.