Board connector featuring 6 male pin contacts in a single row with a 2.54mm pitch. This straight, through-hole mounted header has a 3A current rating and a 1kV voltage rating. Constructed with bronze contacts plated in gold (GXT), it offers a 0.23-inch mating length and 3.05mm contact post length. The black insulator housing operates within a -40°C to 95°C temperature range.
Sign in to ask questions about the Amphenol 69167-106HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69167-106HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-106HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
