
9-position shrouded header with a 2.54mm pitch, designed for straight, through-hole mounting with solder termination. Features male pin contacts made of bronze with GXT gold plating, a 3A current rating, and a 1kV voltage rating. Operates within a temperature range of -40°C to 95°C. Housing is black, and the component is lead-free.
Sign in to ask questions about the Amphenol 69167-109HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69167-109HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-109HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.