
Straight shrouded header with 3 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts are made of bronze with gold (GXT) plating and a mating length of 0.23 inches. Housing is black, with a straight orientation and solder termination for through-hole mounting. Operates within a temperature range of -40°C to 95°C, with a maximum AC voltage rating of 1kV. Lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 69167-143HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69167-143HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-143HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.