
This 8-contact rectangular connector features a straight orientation and a gold-plated contact material. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 1kV and is available in a bulk packaging quantity of 200 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 69167-308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 5.54mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69167-308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.