
6-position, single-row male pin header with straight orientation and through-hole mounting. Features gold and tin plated bronze contacts with a 3A current rating and 1kV voltage rating. Operates within a temperature range of -40°C to 95°C, with a contact mating length of 0.23 inches and a pitch of 2.54mm. The black housing is constructed from durable materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 69167-406HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-406HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.