Straight shrouded header, 10 positions, 1 row, 2.54mm pitch, male pin contact type, solder termination, through-hole mount. Features bronze contact material with gold and tin plating, 3A current rating, and 1kV voltage rating. Operating temperature range from -40°C to 95°C. Black housing color, 25.4mm length, 5.54mm depth, and 0.23-inch contact mating length. Bulk packaging, 200 units per package.
Sign in to ask questions about the Amphenol 69167-410HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69167-410HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-410HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.