
The 69167-606HLF BergStik connector features 6 contacts with a mating length of 5.84mm and a post length of 3.05mm. It has a gold plating with a GXT finish and is available in a bulk packaging quantity of 1000 pieces. The connector is designed for through hole termination and has a 2.54mm pitch. It is not radiation hardened.
Sign in to ask questions about the Amphenol 69167-606HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69167-606HLF technical specifications.
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69167-606HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
