This 6-pin male header features a glass filled PCT insulator material and a commercial reliability rating. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The header is rated for a signal current of 3 amps and has a dielectric withstanding voltage of 2100VAC. It is available in a lead-free package type and meets the UL flammability code of 94V-0.
Checking distributor stock and pricing after the page loads.
Amphenol 69168-106HLF technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 2100VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.