This 6-position rectangular connector features a 2.54mm pitch and is available in a 500-piece bulk packaging. The connector is designed for through hole termination and is plated with gold, meeting the GXT specification. The contact mating length is 5.84mm, and the contact post length is 3.05mm. The RoHS compliant connector is part of the BergStik series and is not radiation hardened.
Amphenol 69168-106LF technical specifications.
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69168-106LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.