
8-position shrouded header with a 2.54mm pitch, featuring male pin contacts made of bronze with gold, GXT plating. This straight, through-hole mount component offers a 3A current rating and a 1kV AC voltage rating. The black housing has a depth of 8.08mm and a length of 10.16mm, with a contact mating length of 0.23 inches and contact post length of 3.05mm. Supplied in bulk packaging, this component is designed for board-to-board and mezzanine applications.
Amphenol 69168-108 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69168-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
