
8-position, 2-row shrouded header with straight, through-hole mounting and 2.54mm pitch. Features male pin contacts made of bronze with gold, GXT plating and a mating length of 0.21 inches. Housing is black with a 1kV AC maximum voltage rating. Termination is solder, with a contact post length of 3.05mm.
Amphenol 69168-108A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 8.08mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69168-108A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
