
This 10-position 2-row shrouded header features 10 male pins with a 2.54mm pitch. It is designed for through hole mounting and is available in a bulk packaging quantity of 200. The header is made of bronze with a gold GXT plating and has a black housing color. It is rated for a maximum voltage of 1kV and is RoHS compliant.
Amphenol 69168-110AHLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 8.08mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69168-110AHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.