
10-contact, 2-row male header connector with a 2.54mm pitch. Features gold-plated bronze/copper alloy male pin contacts and a straight, solder termination. Rated for 3A current and 1kV AC voltage, operating between -55°C and 105°C. Black, UL94 V-0 rated insulator housing with a latch mechanism. Through-hole mounting for straight board placement.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.08mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.91mm |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 45.42mm |
| Manufacturer Series | 69168 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 1kV |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | STRAIGHT |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 7.7mm |
| RoHS | Compliant |
