
18-position, 2-row shrouded header with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts are bronze with gold (GXT) plating, offering a 3A current rating and 1kV voltage rating. Housing is black, and the component is lead-free and RoHS compliant.
Amphenol 69168-118HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69168-118HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
