
Shrouded header connector featuring 6 positions and 2 rows with a 2.54mm pitch. Straight, through-hole mount design with solder termination. Male pin contacts made of bronze with gold, GXT plating and a 3.05mm post length. Black housing and contacts, with a maximum AC voltage rating of 1kV. Lead-free and RoHS compliant, supplied in bulk packaging.
Amphenol 69168-206HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 8.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69168-206HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
