
8-position shrouded header with 2.54mm pitch, featuring male pin contacts made of bronze with gold, GXT plating. This straight, through-hole mount component has a 2-row configuration and a contact mating length of 0.23 inches. The black housing is constructed from plastic, and the component has a maximum voltage rating of 1kV AC. Termination is achieved via solder, with a contact post length of 3.05mm.
Checking distributor stock and pricing after the page loads.
Amphenol 69168-208 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 8.08mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.