
Shrouded header, 18 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, solder termination. Features bronze contacts with gold, GXT plating, 0.23-inch mating length, and 3.05mm post length. Black housing, 8.08mm depth, 22.86mm length, 0.1-inch row spacing. Rated for 1kV AC, lead-free, RoHS compliant, through-hole mount.
Sign in to ask questions about the Amphenol 69168-218HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69168-218HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 8.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69168-218HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
