
20-position, 2-row vertical header with male pin contacts, designed for through-hole mounting. Features bronze contacts with gold and tin plating, a 3A current rating, and a 1kV maximum AC voltage rating. The black housing is constructed from durable materials, offering a 2.54mm pitch and 0.1-inch row spacing. This lead-free and RoHS-compliant component is suitable for solder termination.
Amphenol 69168-420HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69168-420HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.