
This 6-contact shrouded BergStik header features a gold plated contact material and a black housing. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for through-hole mounting and is available in a bulk packaging quantity of 1500. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Amphenol 69173-106HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69173-106HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69173-106HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
