Unshrouded header with 31 positions and a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting for solder termination. Male contacts are constructed from bronze with tin plating and a 7.49mm mating length. This component offers a 3A current rating and a 1.5kV voltage rating, operating across a temperature range of -65°C to 125°C. The black housing is UL94 V-0 flammability rated.
Amphenol 69173-431HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 7.49mm |
| Contact Plating | Tin |
| Contact Post Length | 3.42mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 69173 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69173-431HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.