
33-position, single-row male header with straight orientation and 2.54mm pitch. Features tin-plated bronze contacts with a 7.49mm mating length and 3.42mm post length, rated for 3A current and 1.5kV voltage. Operates within a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating and black housing. Solder termination and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 69173-433HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 7.49mm |
| Contact Plating | Tin |
| Contact Post Length | 3.42mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 69173 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69173-433HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
