
Board connector, receptacle, featuring 6 contacts in 2 rows with a 2.54mm pitch. This female socket connector offers a 1kV voltage rating and a UL94 V-0 flammability rating. Designed for crimp termination, it supports wire gauges from 36AWG to 22AWG. The black, lead-free housing ensures general-purpose application with a straight orientation.
Sign in to ask questions about the Amphenol 69176-006LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69176-006LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 27.62mm |
| Manufacturer Series | 69176 |
| Max Voltage Rating (AC) | 1kV |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 13.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69176-006LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
