This 2-contact right angle connector features a bronze contact material with gold plating, suitable for applications up to 1.5kV AC. The connector measures 5.08mm in length and 11.93mm in depth, with a black housing color. It is available in bulk packaging with 4000 units per package. The connector is RoHS compliant and suitable for use in temperatures ranging from -65°C to 125°C.
Sign in to ask questions about the Amphenol 69189-102HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69189-102HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 11.93mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69189-102HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.