
This connector features 12 bronze contacts with gold plating, a right angle orientation, and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1.5kV and is packaged in bulk quantities of 800. The connector measures 30.48mm in length and 11.93mm in depth, with a pitch of 2.54mm. It is RoHS compliant and has a termination of solder.
Sign in to ask questions about the Amphenol 69189-112HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69189-112HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 11.93mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69189-112HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.