The 69189-412HLF connector features 12 male pin contacts with a bronze contact material and tin plating. It has a black housing with a right angle orientation and a pitch of 2.54mm. The connector is designed for through hole mounting and is available in bulk packaging with 600 pieces per pack. It operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1.5kV.
Sign in to ask questions about the Amphenol 69189-412HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69189-412HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.31inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 11.93mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69189-412HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.