
The Amphenol 69189-425HLF is a 25-position right angle connector with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a contact material of bronze with a tin plating and a contact type of male pin. The connector has a depth of 11.93mm and a length of 63.5mm, with a pitch of 2.54mm. It is available in a package quantity of 100 and is packaged in bulk. The connector is RoHS compliant and has a maximum voltage rating of 1.5kV.
Sign in to ask questions about the Amphenol 69189-425HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69189-425HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.31inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 11.93mm |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69189-425HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
