
The 69189-426HLF connector from Amphenol features 26 male pin contacts with a contact mating length of 0.31inch and a pitch of 2.54mm. It has a black housing with a length of 66.04mm and a depth of 11.93mm. The connector is designed for through hole mounting and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is also RoHS compliant and available in a package quantity of 100 in bulk packaging.
Sign in to ask questions about the Amphenol 69189-426HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69189-426HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.31inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 11.93mm |
| Housing Color | Black |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69189-426HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.