This 3-position male header from Amphenol features a current rating of 3A and a voltage rating of 1.5kV. It is designed for through-hole termination and is part of the BergStik series. The header has a contact plating of tin, gold, and GXT, and the contacts are made of bronze. The package quantity is 5000 units, and it is packaged in bulk.
Amphenol 69190-603 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Contains Lead |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.