This 4-position rectangular connector features a voltage rating of 1.5kV and a current rating of 3A. It has a contact material of bronze and a contact plating of tin, gold, and GXT. The connector is available in a bulk packaging quantity of 2000 and has a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant. The connector is designed for through-hole termination and is part of the BergStik series.
Amphenol 69190-604 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.