This 9-contact right angle BergStik connector has a current rating of 3A and a voltage rating of 1.5kV. It features a tin-plated contact material and a black housing color. The connector has a length of 22.86mm and a depth of 9.9mm, with a pitch of 2.54mm. It is available in bulk packaging with 500 units per package.
Amphenol 69191-409 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 9.9mm |
| Housing Color | Black |
| Length | 22.86mm |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69191-409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.