The Amphenol 69191-502 BergStik connector features a right-angle orientation with 2 contacts, a current rating of 3A, and a voltage rating of 1.5kV. It has a pitch of 2.54mm and is terminated with solder. The connector is available in bulk packaging with 5000 pieces per package. It is not radiation hardened and is not RoHS compliant.
Amphenol 69191-502 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 9.9mm |
| Housing Color | Black |
| Length | 5.08mm |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.