This 8-contact rectangular connector from Amphenol features a voltage rating of 1.5kV and a current rating of 3A. It has a contact material of bronze with gold plating and a mating length of 5.84mm. The connector is designed for through hole mount and has a pitch of 2.54mm. It is available in a package quantity of 1000 units in a bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 69191-608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69191-608 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69191-608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.