This 6-contact shrouded header features a 2-row configuration with a current rating of 3A and a voltage rating of 1.5kV. It has a black housing color and is available in bulk packaging with 500 units per package. The header has a straight orientation and a pitch of 2.54mm, with contacts made of bronze and plated with gold. It is not radiation hardened and is not RoHS compliant.
Amphenol 69192-103 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 7.62mm |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.