The Amphenol 69192-164 BergStik connector features 64 male contacts with a current rating of 3A and a voltage rating of 1.5kV. It has a 2.54mm pitch and a straight orientation. The connector is available in bulk packaging with 100 pieces per package. The contacts are made of bronze with a gold plating and have a mating length of 5.84mm. The connector has a depth of 4.83mm and a length of 81.28mm, with a black housing color.
Amphenol 69192-164 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 81.28mm |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.