This 34-contact BergStik connector features a current rating of 3A and a voltage rating of 1.5kV. The connector has a gold-plated contact with a mating length of 5.84mm and a post length of 3.05mm. It is available in a bulk packaging quantity of 200 and has a pitch of 2.54mm. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 69192-534 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 43.18mm |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.