The Amphenol 69192-660 is a BergStik connector with 60 male bronze contacts, plated with gold, and a contact mating length of 5.84mm. It has a current rating of 3A and a voltage rating of 1.5kV. The connector has a black housing with a length of 76.2mm and a depth of 4.83mm, and is available in a package quantity of 100. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 69192-660 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69192-660 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 76.2mm |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69192-660 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.