Amphenol 69253-003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 16.38mm |
| Housing Color | Black |
| Length | 13.72mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69253-003 to view detailed technical specifications.
No datasheet is available for this part.
