Conn Modular Jack F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tube
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Depth | 16.38mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Length | 13.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 69253 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |