
RJ45 connector, 8 positions, 1 port, straight orientation, through-hole mounting. Features copper alloy contacts with gold/palladium nickel plating, 1A current rating, and 1kV voltage rating. Operates from -40°C to 70°C, with 250 mating cycles. Housing is black thermoplastic resin, UL94 V-0 flammability rated, and lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Palladium Nickel, GXT |
| Current Rating | 1A |
| Depth | 16.38mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 69255 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 16.38mm |
| Working Voltage | 1kV |
| RoHS | Compliant |
