
Modular RJ11 connector, straight, through-hole mount, featuring 8 positions and 8 loaded contacts. This female connector utilizes a copper alloy contact material with palladium nickel, gold, and GXT plating, offering a 1A current rating and 1kV voltage rating. Designed with a black housing and a UL94 V-0 flammability rating, it operates within a temperature range of -40°C to 70°C. The connector is unshielded, solder terminated, and packaged in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 69255-002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 16.38mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 69255 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69255-002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.