Conn Housing PL 22 POS 2mm Crimp ST Cable Mount Black Bag
Amphenol 69307-022LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Crimp |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.