Conn Housing 24 POS 2mm Crimp ST Cable Mount Bag
Amphenol 69307-024 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Gender | Female |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.